100027799 | Telegärtner
LSZH ethernet cable, Cat 5, 8-wire, AWG 27-7, green, 100027799
Order No.: 80F3035
EAN: 4018359403782
MPN:
100027799
L02002B0061B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3923 € *
Standard delivery time from the manufacturer is: On Request
Patch cord, L02002B0061, TELEGAERTNER
Patch cord S/FTP 4x2xAWG27/7 LSZH Cat.7, 305 m, green RAL 6024
Technical details
- Category: Cat 5
- Cable: S/FTP
- Color: green
- Length: 305 m
- Protection Class: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet cable | |
| Number of cores | 8 | |
| AWG cross-section | AWG 27-7 | |
| Category | Cat 5 | |
| Colour | green | |
| Material | LSZH |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |