100025892 | Telegärtner
Crimping die for RG -62A/U, RG -71B/U, 1.25-6.48 mm², 100025892
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
250.4593 € *
Standard delivery time from the manufacturer is: 2 Weeks
Crimp die, 100025892, TELEGÄRTNE
Crimp die for XM type.
Features
- Cable group: G2, G39, RG-62A/U, RG-71B/U
- 3-way die (HEX 1.25/6.48/1.69)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | RG -62A/U, RG -71B/U | |
| Crimping Range (mm²) | 1.25-6.48 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |
| SVHC free | No |