100022858 | Telegärtner
STX mounting rail distributor, 12 x G50/125 OM3, 6 x SC duplex, (W x H x D) 35 x 125 x 140 mm, gray, 100022858
Order No.: 80F0946
EAN: 4018359352202
MPN:
100022858
H82050K0002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
179.1545 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, H82050K0002, Telegärtner
STX mounting rail distributor with 6x SC Duplex, Multimode, splice cassette, Pigtails OM3, 12x G50/125 OM3, SC (coloured and stripped for splicing).
Features
- For up to 24 fibers
- 3 individual cable inputs (top / bottom / rear)
- Rail mounting in 3 different possible positions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pigtails | 12 x G50/125 OM3 | |
| Version | STX mounting rail distributor | |
| Connection | 6 x SC duplex | |
| Width | 35 mm | |
| Height | 125 mm | |
| Depth | 140 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |