100022845 | Telegärtner
STX mounting rail distributor, 24 x G50/125 OM4, 12 x ST Duplex, horizontal, 2 row, (W x H x D) 70 x 124 x 139 mm, gray, 100022845
Order No.: 80F0942
EAN: 4018359472085
MPN:
100022845
H82050G0101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
401.4703 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, H82050G0101, Telegärtner
STX mounting rail distributor with 12x ST Duplex, splice cassette, pigtails, cable strain relief, 24x G50/125 OM4, ST.
Features
- For up to 24 fibers
- 3 individual cable inputs (top / bottom / rear)
- Rail mounting in 3 different possible positions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pigtails | 24 x G50/125 OM4 | |
| Version | STX mounting rail distributor | |
| Connection | 12 x ST Duplex | |
| Arrangement | horizontal, 2 row | |
| Width | 70 mm | |
| Height | 124 mm | |
| Depth | 139 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |