100022843 | Telegärtner
STX mounting rail distributor, 12 x G50/125 OM4, 6 x ST Duplex, (W x H x D) 35 x 125 x 140 mm, gray, 100022843
Order No.: 80F0938
EAN: 4018359432287
MPN:
100022843
H82050G0001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
234.5371 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, H82050G0001, Telegärtner
STX Mounting Rail Distributor assembled with adaptors and pigtails.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pigtails | 12 x G50/125 OM4 | |
| Version | STX mounting rail distributor | |
| Connection | 6 x ST Duplex | |
| Width | 35 mm | |
| Height | 125 mm | |
| Depth | 140 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |