100022824 | Telegärtner
STX mounting rail distributor, 24 x E9/125, 12 x LC duplex, horizontal, 2 row, (W x H x D) 35 x 125 x 140 mm, gray, 100022824
Order No.: 80F0930
EAN: 4018359472047
MPN:
100022824
H82050E0105
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
312.732 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, H82050E0105, Telegärtner
STX mounting rail distributor with 12x LC Duplex, splice cassette, pigtails, cable strain relief, E9/125, LC.
Features
- For up to 24 fibers
- 3 individual cable inputs (top / bottom / rear)
- Rail mounting in 3 different possible positions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pigtails | 24 x E9/125 | |
| Version | STX mounting rail distributor | |
| Connection | 12 x LC duplex | |
| Arrangement | horizontal, 2 row | |
| Width | 35 mm | |
| Height | 125 mm | |
| Depth | 140 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |