100022800 | Telegärtner
STX mounting rail distributor, 6 x LC duplex, (W x H x D) 35 x 125 x 140 mm, beige, 100022800
Order No.: 80F0921
EAN: 4018359352035
MPN:
100022800
H82050A0005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
107.2785 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, H82050A0005, Telegärtner
STX mounting rail distributor with 6x LC Duplex adapotors, Multimode, ceramic sleeve/plastic housing.
Features
- For up to 24 fibers
- 3 individual cable inputs (top / bottom / rear)
- Rail mounting in 3 different possible positions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | STX mounting rail distributor | |
| Connection | 6 x LC duplex | |
| Width | 35 mm | |
| Height | 125 mm | |
| Depth | 140 mm | |
| Colour | beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |