100022615 | Telegärtner
FO patch panel, 12 x 50/125 OM3, 6 x LC duplex, vertical, 1 row, (W x H x D) 482 x 132 x 345 mm, gray, 100022615
Order No.: 80F0867
EAN: 4018359366148
MPN:
100022615
H02053K0166
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
160.3406 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, H02053K0166, Telegärtner
Fiber Optic Modules 3 HU/7 PU assembled.
Features
- For installation of multifiber loose-tube cables, Breakout, Mini Breakout and TICNET pre-terminated cables
- Modular design
- Individual and customer-specific configuration
- When ordered with pigtails, System Telekom crimp splice protectors and labeling strips are included
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pigtails | 12 x 50/125 OM3 | |
| Version | FO patch panel | |
| Connection | 6 x LC duplex | |
| Arrangement | vertical, 1 row | |
| Width | 482 mm | |
| Height | 132 mm | |
| Depth | 345 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |