100022411 | Telegärtner
FO Patch panel, black, H02050F4252
Order No.: 80F0784
EAN: 4018359439040
MPN:
100022411
H02050F4252
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.9719 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, H02050F4252, Telegärtner
3 HU / 7 PU FanOut Module assembled with 4 MPO/MTP adaptor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO patch panel | |
| Width | 150 mm | |
| Height | 128 mm | |
| Depth | 35.4 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |