100022402 | Telegärtner
FO patch panel, E9/125 OS2, 6 x LC duplex, (W x H x D) 150 x 128 x 35.4 mm, black, 100022402
Order No.: 80F0778
EAN: 4018359380915
MPN:
100022402
H02050F4141
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
389.5941 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, H02050F4141, Telegärtner
MPO/MTP APC FanOut module OS2, 6x LC duplex adaptor, 12x LC/APC FanOut.
The pre-term MPO/MTP cabling system is the future-proof and economical solution for fiber optic networks from 10 Mbps to 100 Gbps according to EN 50173, EN50174, ISO/IEC 24764:2010 and ANSI/TIA-568-C.0.
Features
- Connectivity method A, type B and C also available
- E9/125 OS2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pigtails | E9/125 OS2 | |
| Version | FO patch panel | |
| Connection | 6 x LC duplex | |
| Width | 150 mm | |
| Height | 128 mm | |
| Depth | 35.4 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |