100022279 | Telegärtner
Splice cassette, 144 mm, H02050A0272
Order No.: 80F0752
EAN: 4018359437237
MPN:
100022279
H02050A0272
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.5683 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, H02050A0272, Telegärtner
SC - Single Circuit Cassette module.
Features
- 8 cassettes for max. 4 fibers each cassette
- For crimp/shrink splice protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | splice cassette | |
| Width | 144 mm | |
| Height | 61 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |