100022274 | Telegärtner
Splice box, 4 x 9/125, 4 x SC/APC, (W x H x D) 160 x 110 x 30 mm, 100022274
Order No.: 80F0751
EAN: 4018359408176
MPN:
100022274
H02050A0251
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.2160 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, H02050A0251, Telegärtner
FO MICRO Splice Box.
Features
- For high density applications
- For horizontal and vertical mountain on the wall, subfloor, cable duct or in distribution compartments
- For quick snap-on mounting on top hat rails
- 4xSC/APC adaptor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pigtails | 4 x 9/125 | |
| Version | splice cassette | |
| Connection | 4 x SC/APC | |
| Width | 160 mm | |
| Height | 110 mm | |
| Depth | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |