100022258 | Telegärtner
Splice box, gray, H02050A0229
Order No.: 80F0745
EAN: 4018359399955
MPN:
100022258
H02050A0229
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.8673 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, H02050A0229, Telegärtner
FO splice box IP66 S-V with embossed holes M20/M25.
Features
- Aluminum sheet 1.5 mm
- Power-laminated, light grey RAL 7035
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | splice box | |
| Width | 254 mm | |
| Height | 180 mm | |
| Depth | 90 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |