100022246 | Telegärtner
Wall distributor, 12 x 50/125 OM3, 6 x ST Duplex coupling, (W x H x D) 250 x 200 x 64 mm, silver, 100022246
Order No.: 80F0731
EAN: 4018359392055
MPN:
100022246
H02050A0200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
258.6227 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, H02050A0200, Telegärtner
ODB 54 equipped with 6x ST duplex adaptors, 12 pigtails, OM3, metal.
Features
- Protection class IP54
- Material: PC, IK 04
- Locking with 2 snap-fits and optional lead seal
- With flexible cable sealing for up to 24 patch cords Ø 1,8 - 2,8 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pigtails | 12 x 50/125 OM3 | |
| Version | FO patch panel | |
| Connection | 6 x ST Duplex coupling | |
| Width | 250 mm | |
| Height | 200 mm | |
| Depth | 64 mm | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |