100022239 | Telegärtner
Wall distributor, 12 x 9/125 OS2, 6 x SC duplex, (W x H x D) 250 x 200 x 64 mm, light gray, 100022239
Order No.: 80F0724
EAN: 4018359391980
MPN:
100022239
H02050A0193
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
205.0727 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, H02050A0193, Telegärtner
ODB 54 equipped with 6x SC duplex adaptors, 12 pigtails, OS2, blue.
Features
- Protection class IP54
- Material: PC, IK 04
- Locking with 2 snap-fits and optional lead seal
- With flexible cable sealing for up to 24 patch cords Ø 1,8 - 2,8 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pigtails | 12 x 9/125 OS2 | |
| Version | FO patch panel | |
| Connection | 6 x SC duplex | |
| Width | 250 mm | |
| Height | 200 mm | |
| Depth | 64 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |