100022224 | Telegärtner

Splice cassette, 40 mm, H02050A0166

Order No.: 80F0712
EAN: 4018359367640
MPN:
100022224
H02050A0166
100022224 Telegärtner Connectin Modules, Patch Distributors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.7818 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.7818 €

Connecting module, Patch distributor, H02050A0166, Telegärtner

Mini splice cassette with cover, for splice.

Technical specifications
Filter Property Value
Version splice cassette
Width 100 mm
Height 40 mm
Depth 8 mm
Logistics
Property Value
Customs tariff number 85381000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes