100022203 | Telegärtner
Splice cassette, 160 mm, H02050A0109
Order No.: 80F0697
EAN: 4018359271985
MPN:
100022203
H02050A0109
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.1161 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, H02050A0109, Telegärtner
MICRO splice box incl. 4xSC adaptor, accessories.
Features
- For high density applications
- For horizontal and vertical mountain on the wall, subfloor, cable duct or in distribution compartments
- For quick snap-on mounting on top hat rails
- 4xSC adaptor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | splice cassette | |
| Width | 160 mm | |
| Height | 110 mm | |
| Depth | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |