100022189 | Telegärtner
Splice cassette, 170 mm, H02050A0076
Order No.: 80F0687
EAN: 4018359295325
MPN:
100022189
H02050A0076
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8909 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, H02050A0076, Telegärtner
Compact storage cassette for FO Connection Splice Box.
Features
- Installation in cable ducts or top hat rails
- Storage cassette for storage of fiber loops
- Compact splice cassette with integrated splice holder for 12 crimp splices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | splice cassette | |
| Width | 120 mm | |
| Height | 76 mm | |
| Depth | 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |