100022188 | Telegärtner
FO Patch panel, gray, H02050A0075
Order No.: 80F0686
EAN: 4018359293864
MPN:
100022188
H02050A0075
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
109.9203 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, H02050A0075, Telegärtner
FO Splice Box IP66.
Features
- Water- and dust-proof housing
- Protection class IP66
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO patch panel | |
| Width | 360 mm | |
| Height | 254 mm | |
| Depth | 111 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |