100022176 | Telegärtner
FO Patch panel, gray, H02050A0004
Order No.: 80F0677
EAN: 4018359088392
MPN:
100022176
H02050A0004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
140.5628 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, H02050A0004, Telegärtner
FO Wall Distributor.
Features
- Up to 4 incoming fiber optic cables
- Up to 8 splice cassettes
- Distribution plates for different types of FO adaptors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO patch panel | |
| Width | 440 mm | |
| Height | 440 mm | |
| Depth | 95 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |