100022144 | Telegärtner
FO Patch panel, gray, H02031A0027
Order No.: 80F0658
EAN: 4018359233204
MPN:
100022144
H02031A0027
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.1057 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
63.11 € *
Price list
Quantity
Price per unit*
1 pcs.
63.1057 €
2 pcs.
59.0359 €
5 pcs.
55.4659 €
10 pcs.
51.5508 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting module, Patch distributor, H02031A0027, Telegärtner
Housing ECONOMY V 2 HU.
Features
- For installation of Breakout cables, Mini Breakout cables and TICNET pre-terminated cables
- Fixed housing
- 2 fixing brackets included, 50 mm recessed mounting possible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO patch panel | |
| Width | 482 mm | |
| Height | 44 mm | |
| Depth | 175 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |