100022143 | Telegärtner
FO Patch panel, gray, H02031A0023
Order No.: 80F0657
EAN: 4018359211110
MPN:
100022143
H02031A0023
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.5118 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, H02031A0023, Telegärtner
Housing BASIS V 2 HU.
Features
- For installation of multifiber cables and TICNET pre-terminated cables
- Fixed housing
- 2 fixing brackets included, 50 mm recessed mounting possible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO patch panel | |
| Width | 482 mm | |
| Height | 132 mm | |
| Depth | 265 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |