100022129 | Telegärtner
FO patch panel, OM3 multimode, 24 x LC duplex, horizontal, 1 row, (W x H x D) 482 x 44 x 300 mm, gray, 100022129
Order No.: 80F0616
EAN: 4018359365837
MPN:
100022129
H02030T0507
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
225.2432 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, H02030T0507, Telegärtner
PROFI V, 24xLC-D adaptor.
Features
- For installation of loose tube cables
- With pull-out drawer
- Fixed rear panel for secure cable attachment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO patch panel | |
| Pigtails | OM3 multimode | |
| Connection | 24 x LC duplex | |
| Arrangement | horizontal, 1 row | |
| Width | 482 mm | |
| Height | 44 mm | |
| Depth | 300 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |