100022121 | Telegärtner
FO patch panel, OM3 multimode, 6 x SC duplex, (W x H x D) 482 x 44 x 175 mm, gray, 100022121
Order No.: 80F0608
EAN: 4018359365714
MPN:
100022121
H02030T0016
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.5138 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, H02030T0016, Telegärtner
Patch panel with assembled adaptors 6x SC Duplex adaptor.
Features
- For installation of Breakout cables, Mini Breakout cables and TICNET pre-terminated cables
- Fixed housing
- 2 fixing brackets included, 50 mm recessed mounting possible
- For multimode OM3
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pigtails | OM3 multimode | |
| Version | FO patch panel | |
| Connection | 6 x SC duplex | |
| Width | 482 mm | |
| Height | 44 mm | |
| Depth | 175 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |