100022112 | Telegärtner
FO patch panel, 24 x LC duplex, horizontal, 1 row, (W x H x D) 482 x 44 x 265 mm, gray, 100022112
Order No.: 80F0601
EAN: 4018359363932
MPN:
100022112
H02030S9452
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
235.1321 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, H02030S9452, Telegärtner
BASIS eco with assembled adaptor.
Features
- For installation of multifiber cables and TICNET pre-terminated cables
- Can accomodate up to 12 splice cassette
- Fixed housing
- For singlemode and multimode
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO patch panel | |
| Connection | 24 x LC duplex | |
| Arrangement | horizontal, 1 row | |
| Width | 482 mm | |
| Height | 44 mm | |
| Depth | 265 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |