100022067 | Telegärtner
FO patch panel, 24 x LC duplex, (W x H x D) 482 x 44 x 175 mm, beige, 100022067
Order No.: 80F0594
EAN: 4018359365585
MPN:
100022067
H02030M0610
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
152.5223 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, H02030M0610, Telegärtner
Patch Panel with assembled adaptors 24x LC Duplex adaptor.
Features
- For installation of Breakout cables, Mini Breakout cables and TICNET pre-terminated cables
- Fixed housing
- 2 fixing brackets included, 50 mm recessed mounting possible
- For multimode
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO patch panel | |
| Connection | 24 x LC duplex | |
| Width | 482 mm | |
| Height | 44 mm | |
| Depth | 175 mm | |
| Colour | beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |