100021943 | Telegärtner
FO patch panel, 24 x 9/125 OS2, 24 x E2000/APC, horizontal, 1 row, (W x H x D) 482 x 44 x 300 mm, gray, 100021943
Order No.: 80F0473
EAN: 4018359351977
MPN:
100021943
H02030E0595
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,243.5381 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, H02030E0595, Telegärtner
FO Patch Panel PROFI V, 24xE2000/APC, 9/125 OS2.
Features
- For installation of loose tube cables
- With pull-out drawer
- Fixed rear panel for secure cable attachment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pigtails | 24 x 9/125 OS2 | |
| Version | FO patch panel | |
| Connection | 24 x E2000/APC | |
| Arrangement | horizontal, 1 row | |
| Width | 482 mm | |
| Height | 44 mm | |
| Depth | 300 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |