100021918 | Telegärtner
FO patch panel, 12 x 9/125 OS2, 12 x ST, horizontal, 1 row, (W x H x D) 482 x 44 x 300 mm, gray, 100021918
Order No.: 80F0449
EAN: 4018359309367
MPN:
100021918
H02030E0002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
265.4176 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, H02030E0002, Telegärtner
PROFI V 1 HE with 12x ST adaptor and 12x 9/125 T-ST.
Features
- For installation of loose tube cables
- With pull-out drawer
- Fixed rear panel for secure cable attachment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pigtails | 12 x 9/125 OS2 | |
| Version | FO patch panel | |
| Connection | 12 x ST | |
| Arrangement | horizontal, 1 row | |
| Width | 482 mm | |
| Height | 44 mm | |
| Depth | 300 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |