100021915 | Telegärtner
FO patch panel, 12 x 9/125 OS2, 6 x LC duplex, horizontal, 1 row, (W x H x D) 482 x 44 x 265 mm, gray, 100021915
Order No.: 80F0446
EAN: 4018359351854
MPN:
100021915
H02030D9590
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
207.0719 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, H02030D9590, Telegärtner
BASIS eco with assembled adaptors and coloured pigtails.
Features
- For installation of multifiber cables and TICNET pre-terminated cables
- Fixed housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pigtails | 12 x 9/125 OS2 | |
| Version | FO patch panel | |
| Connection | 6 x LC duplex | |
| Arrangement | horizontal, 1 row | |
| Width | 482 mm | |
| Height | 44 mm | |
| Depth | 265 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |