100021887 | Telegärtner
FO patch panel, 12 x SC duplex, (W x H x D) 482 x 44 x 265 mm, beige, 100021887
Order No.: 80F0426
EAN: 4018359306595
MPN:
100021887
H02030A9009
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
130.186 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, H02030A9009, Telegärtner
BASIS eco with assembled adaptor.
Features
- For installation of multifiber cables and TICNET pre-terminated cables
- Fixed housing
- For multimode
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO patch panel | |
| Connection | 12 x SC duplex | |
| Width | 482 mm | |
| Height | 44 mm | |
| Depth | 265 mm | |
| Colour | beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |