100021802 | Telegärtner
FO Patch panel, H02030A0662
Order No.: 80F0419
EAN: 4018359400651
MPN:
100021802
H02030A0662
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
123.7838 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, H02030A0662, Telegärtner
Housing PROFI T 1 HU
19" housing with closed slide-in unit, for storage of maximum 4 splice cassettes, with 2 integrated centrical cable entry holes for M25 glands, with guiding for fibres and cables, protection class IP 20
Technical Data
- Version: FO Patch panel
- With housing: Yes
- With pigtails: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO patch panel | |
| Width | 482 mm | |
| Height | 264.5 mm | |
| Depth | 44 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |