100021765 | Telegärtner
FO patch panel, 6 x LC duplex, (W x H x D) 482 x 44 x 175 mm, gray, 100021765
Order No.: 80F0415
EAN: 4018359365134
MPN:
100021765
H02030A0608
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.8482 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, H02030A0608, Telegärtner
ECONOMY V 1 HU Patch Panel with assembled adaptors 6x LC Duplex adptor.
Features
- For installation of Breakout cables, Mini Breakout cables and TICNET pre-terminated cables
- Fixed housing
- 2 fixing brackets included, 50 mm recessed mounting possible
- For singlemode and multimode
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO patch panel | |
| Connection | 6 x LC duplex | |
| Width | 482 mm | |
| Height | 44 mm | |
| Depth | 175 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |