100021763 | Telegärtner
FO patch panel, 24 x E2000/APC, (W x H x D) 482 x 44 x 300 mm, gray, 100021763
Order No.: 80F0414
EAN: 4018359362492
MPN:
100021763
H02030A0595
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
527.1938 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, H02030A0595, Telegärtner
PROFI V with assembled adaptor.
Features
- E2000/APC, ceramic sleeve, plastic housing
- 24x E2000/APC
- For singlemode
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO patch panel | |
| Connection | 24 x E2000/APC | |
| Width | 482 mm | |
| Height | 44 mm | |
| Depth | 300 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |