100021750 | Telegärtner
FO Patch panel, gray, H02030A0581
Order No.: 80F0408
EAN: 4018359351953
MPN:
100021750
H02030A0581
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
140.8008 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, H02030A0581, Telegärtner
19" FO Module Carrier 1 HU for 3x Modules 3 HU / 7 PU.
Features
- For installation of multifiber loose-tube cables, Breakout, Mini Breakout and TICNET pre-terminated cables
- Modular design
- Individual and customer-specific configuration
- When ordered with pigtails, System Telekom crimp splice protectors and labeling strips are included
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO patch panel | |
| Width | 482 mm | |
| Height | 132 mm | |
| Depth | 345 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |