100021729 | Telegärtner
FO patch panel, 12 x E2000/APC, horizontal, 1 row, (W x H x D) 482 x 44 x 300 mm, gray, 100021729
Order No.: 80F0407
EAN: 4018359344061
MPN:
100021729
H02030A0555
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
321.4071 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, H02030A0555, Telegärtner
PROFI V with assembled adaptor.
Features
- E2000/APC, ceramic sleeve, plastic housing
- 12x E2000/APC
- For singlemode
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO patch panel | |
| Connection | 12 x E2000/APC | |
| Arrangement | horizontal, 1 row | |
| Width | 482 mm | |
| Height | 44 mm | |
| Depth | 300 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |