100021707 | Telegärtner
Splice cassette, 482 mm, H02030A0435
Order No.: 80F0398
EAN: 4018359284657
MPN:
100021707
H02030A0435
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.5096 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, H02030A0435, Telegärtner
Cover for ECONOMY 1HU.
Features
- For installation of Breakout cables, Mini Breakout cables and TICNET pre-terminated cables
- Fixed housing
- 2 fixing brackets included, 50 mm recessed mounting possible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | splice cassette | |
| Width | 482 mm | |
| Height | 44 mm | |
| Depth | 175 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |