100021704 | Telegärtner
19" FO loop storage box, H02030A0427
Order No.: 80F0395
EAN: 4018359270872
MPN:
100021704
H02030A0427
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
119.6426 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, H02030A0427, Telegärtner
19" FO loop storage box 1 HU.
Features
- For installation of multifiber loose-tube cables, Breakout, Mini Breakout and TICNET pre-terminated cables
- Modular design
- Individual and customer-specific configuration
- When ordered with pigtails, System Telekom crimp splice protectors and labeling strips are included
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO excess length tray | |
| Width | 482 mm | |
| Height | 44 mm | |
| Depth | 300 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |