100021702 | Telegärtner
FO Patch panel, gray, H02030A0400
Order No.: 80F0393
EAN: 4018359259204
MPN:
100021702
H02030A0400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.4781 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, H02030A0400, Telegärtner
Housing PROFI V 1 HU.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO patch panel | |
| Width | 435 mm | |
| Height | 44 mm | |
| Depth | 300 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |