100021695 | Telegärtner
FO Patch panel, gray, H02030A0048
Order No.: 80F0391
EAN: 4018359087968
MPN:
100021695
H02030A0048
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.5405 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
47.54 € *
Price list
Quantity
Price per unit*
1 pcs.
47.5405 €
2 pcs.
44.4703 €
5 pcs.
41.7809 €
10 pcs.
38.8297 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting module, Patch distributor, H02030A0048, Telegärtner
Housing ECONOMY V 1 HU.
Features
- For installation of Breakout cables, Mini Breakout cables and TICNET pre-terminated cables
- Fixed housing
- 2 fixing brackets included, 50 mm recessed mounting possible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO patch panel | |
| Width | 482 mm | |
| Height | 44 mm | |
| Depth | 175 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |