100021693 | Telegärtner
FO patch panel, 24 x SC duplex, (W x H x D) 482 x 44 x 265 mm, gray, 100021693
Order No.: 80F0389
EAN: 4018359258795
MPN:
100021693
H02030A0034
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
225.0647 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, H02030A0034, Telegärtner
BASIS V 1 HU Patch Panel with assembled adaptors 24xSC Duplex adaptor.
Features
- For installation of multifiber cables and TICNET pre-terminated cables
- Fixed housing
- 2 fixing brackets included, 50 mm recessed mounting possible
- For singlemode and multimode
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO patch panel | |
| Connection | 24 x SC duplex | |
| Width | 482 mm | |
| Height | 44 mm | |
| Depth | 265 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |