100021658 | Telegärtner
FO front panel, 1 U, 12 x LC duplex, black, 100021658
Order No.: 80F0371
EAN: 4018359452766
MPN:
100021658
H02025A4493
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.0209 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
37.02 € *
Price list
Quantity
Price per unit*
1 pcs.
37.0209 €
5 pcs.
35.1050 €
10 pcs.
32.8440 €
25 pcs.
29.9404 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting module, Patch distributor, H02025A4493, Telegärtner
Front plate for Housing Types ECONOMY V / BASIS V / PROFI V / PROFI Plus 1 HU 12 LC-D.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO front panel | |
| Version | 1 U | |
| Connection | 12 x LC duplex | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |