100021566 | Telegärtner
FO front panel, 1 U, 24 x ST, gray, 100021566
Order No.: 80F0348
EAN: 4018359211875
MPN:
100021566
H02025A0401
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.1161 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, H02025A0401, Telegärtner
Front plate for Housing Types ECONOMY V / BASIS V / PROFI V / PROFI Plus 1 HU 24 ST.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO front panel | |
| Version | 1 U | |
| Connection | 24 x ST | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |