100021552 | Telegärtner
FO Patch panel, H02025A0363
Order No.: 80F0342
EAN: 4018359385019
MPN:
100021552
H02025A0363
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9119 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, H02025A0363, Telegärtner
Distribution plate for Compact Splice Box, 8x SC-D.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO distribution panel | |
| Connection | 8 x SC duplex | |
| Width | 144 mm | |
| Height | 30 mm | |
| Depth | 48 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |