100021532 | Telegärtner
FO Patch panel, H02025A0328
Order No.: 80F0330
EAN: 4018359292669
MPN:
100021532
H02025A0328
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.6477 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, H02025A0328, Telegärtner
Distribution plate for Splice Box IP66 S/S-V 12x SC Duplex or ST/SC Duplex.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO distribution panel | |
| Connection | 12 x SC duplex | |
| Width | 172 mm | |
| Height | 39.5 mm | |
| Depth | 36.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |