100021520 | Telegärtner
FO Patch panel, H02025A0293
Order No.: 80F0320
EAN: 4018359268480
MPN:
100021520
H02025A0293
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8643 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, H02025A0293, Telegärtner
Distribution Plate for Compact Splice Box, 12x ST.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO distribution panel | |
| Connection | 12 x ST | |
| Width | 144 mm | |
| Height | 27.5 mm | |
| Depth | 56 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |