100021508 | Telegärtner
FO Patch panel, white, H02025A0243
Order No.: 80F0314
EAN: 4018359477998
MPN:
100021508
H02025A0243
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
125.5093 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, H02025A0243, Telegärtner
MPD24 FO for 3x3 HU /7 PU front plates.
Features
- Using for 3 pcs. 3 HU / 7 PU frontplates
- Wall/surface mounting; housing base with plaster compensation
- For the installation cover can be locked or removed (tool-less)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO patch panel | |
| Width | 446 mm | |
| Height | 190 mm | |
| Depth | 51 mm | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |