100021507 | Telegärtner
Module carrier, 19 inch, 48 x RJ45, (W x H x D) 482.6 x 66 x 115 mm, black, 100021507
Order No.: 80F0313
EAN: 4018359454746
MPN:
100021507
H02025A0241
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.5627 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, H02025A0241, Telegärtner
19" Frontplate 1,5 HU with cable strain relief, black.
Features
- incl. cable strain relief and bonding kit, without module/coupler
- 48 ports
- Series AMJ-S, AMJ Modul K, AMJ adaptor K, UMJ K, UMJ adaptor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | module carrier | |
| Version | 19 inch | |
| Connection | 48 x RJ45 | |
| Width | 482.6 mm | |
| Height | 66 mm | |
| Depth | 115 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |