100021497 | Telegärtner
Module carrier, 19 inch, 24 x RJ45, horizontal, 1 row, (W x H x D) 482.6 x 44 x 115 mm, black, 100021497
Order No.: 80F0308
EAN: 4018359337285
MPN:
100021497
H02025A0220
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.08 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, H02025A0220, Telegärtner
19" Frontplate 1 HU incl. grounding set, black.
Features
- incl. cable strain relief and bonding kit, without module/coupler
- 24 ports
- Series AMJ-S, AMJ Modul K, AMJ adaptor K, UMJ K, UMJ adaptor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | module carrier | |
| Version | 19 inch | |
| Connection | 24 x RJ45 | |
| Arrangement | horizontal, 1 row | |
| Width | 482.6 mm | |
| Height | 44 mm | |
| Depth | 115 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |