100021496 | Telegärtner

Module carrier, 19 inch, 24 x RJ45, horizontal, 1 row, (W x H x D) 482.6 x 44 x 28 mm, light gray, 100021496

Order No.: 80F0307
EAN: 4018359281755
MPN:
100021496
H02025A0197
100021496 Telegärtner Connectin Modules, Patch Distributors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.3827 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
25.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
25.3827 €

Connecting module, Patch distributor, H02025A0197, Telegärtner

19" Frontplate 1 HU without cable strain relief.

Features

  • Without cable strain relief and bonding kit, without module/coupler
  • 24 ports
  • Series AMJ-S, AMJ Modul K, AMJ adaptor K, UMJ K, UMJ adaptor
Technical specifications
Filter Property Value
Product type module carrier
Version 19 inch
Connection 24 x RJ45
Arrangement horizontal, 1 row
Width 482.6 mm
Height 44 mm
Depth 28 mm
Colour light gray
Logistics
Property Value
Customs tariff number 85381000
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes