100021485 | Telegärtner
FO Patch panel, H02025A0115
Order No.: 80F0301
EAN: 4018359268466
MPN:
100021485
H02025A0115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8643 € *
Standard delivery time from the manufacturer is: On Request
Connecting module, Patch distributor, H02025A0115, Telegärtner
Distribution Plate for Compact Splice Box, 6x LC-D.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO patch panel | |
| Connection | 6 x LC duplex | |
| Width | 144 mm | |
| Height | 26 mm | |
| Depth | 48 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |